• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-mSDXC-128GB microSDXC card 128 GB Class 10, UHS-Class 1, UHS-I incl. SD adapter

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1308 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 128GB micro SDXC card with SD card adapter, UHS-1, Class 10

  • 128 GB storage capacity
  • Class 10
  • High-Speed Performance: Featuressuper-fast data transfer rates of up to 80 MB/s read and 10 MB/s write.
  • Mobile Device Optimization: Specifically designed to provide "more power" and reliable storage for smartphones and tablets.
  • Robust Durability: Built to withstand various environments, the card is both water-resistant and shock-resistant.
  • Plug-and-Play Compatibility: Pre-formatted in ex FAT for immediate use in compatible devices.

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-Class 1

UHS-I

Reading

80 MBps

Writing

10 MBps

Storage media features

incl. SD adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3741688 Renkforce RF-mSDXC-128GB microSDXC card 128 GB Class 10, UHS-Class 1, UHS-I incl. SD adapter

User & Safety Instructions

User & Safety Instructions 3741688 Renkforce RF-mSDXC-128GB microSDXC card 128 GB Class 10, UHS-Class 1, UHS-I incl. SD adapter

Description

This powerful 128 GB micro SDXC card represents comprehensive memory limitation for data-intensive projects and large photo libraries. It combines high capacity with technical reliability and is thus the ideal companion for users, who need to manage large quantities of image and video material securely on an external Medium.

High-speed data flow
Transfer rates of up to 89 MB/s ensure that even large quantities of data are processed promptly. The card is explicitly designed for high-resolution photography, Full HD video recordings and continuous storage.

Boost performance for mobile devices
The card provides significantly more storage space for smartphones and tablets. This provides a reliable solution for devices with limited internal memory and increases stability in managing large datasets.

Protection from environmental influences
The robust construction makes the card insensitive to water and shocks. This guarantees a high data security and long life of the storage medium, even under demanding conditions outdoors.

Comprehensive compatibility
The card pre-formatted in ex FAT format allows immediate start via Plug-and-Play. By means of the accompanying adapter it is also fully compatible with all devices, which support microSDHC or SDHC-standards.

This text is machine translated.

Features

  • Versatile Usage: Ideal for memory-intensive tasks such as continuous video recording or storing large photo libraries.
  • Expandable Storage: Provides a reliable solution for devices with limited internal memory.
  • Standard Compatibility: Works with all devices supporting microSDHC and SDHC standards (via the included adapter).

Scope of delivery

  • 128GB mSD memory card
  • SD card adapter

System requirements

  • Windows® 2000, Windows® XP, Windows Windows Vista™, Windows® 7, Windows® 8, Windows® 8.1, Linux 2.4.0 or higher.

More interesting products

(*All information is plus legal VAT)