• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce microSDXC card 64 GB A1 Application Performance Class, v30 Video Speed Class incl. SD adapter

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

386 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 64GB mSD card card Extreme Video Surveillance, U3

  • High-Speed Video Capabilities: Certified with a Video Speed Class 30 (V30) rating, guaranteeing smooth recording of high-quality Full HD and 4K Ultra HD videos without dropped frames.
  • App Performance Optimization: Features an A1 Application Performance Class rating, meaning it delivers faster app loading and smoother performance when expanding the internal storage of smartphones or tablets.
  • Robust & Durable Build: Designed with a water-resistant and impact/shock-resistant casing to protect critical data under demanding external conditions.

Technical specifications

Product type

microSDXC card

Memory capacity

64 GB

Speed ​​class

A1 Application Performance Class

v30 Video Speed Class

Reading

100 MBps

Writing

20 MBps

Storage media features

incl. SD adapter

A1 rating

Weight

1 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744352 Renkforce microSDXC card 64 GB A1 Application Performance Class, v30 Video Speed Class incl. SD adapter

Description

This powerful micro SD card was specially developed for continuous video surveillance in indoor and outdoor areas. With a storage capacity of 64 GB it offers reliable space for recordings, while the A1 application performance class ensures a solid application performance. Thanks to the included SD card adapter, the card can be used flexibly and is compatible with all major operating systems, provided a corresponding micro SD card slot is available.

Optimised for video surveillance
The memory card is specifically designed for 24/7 continuous operation. Ideal is suitable for outdoor and home surveillance cameras where reliable and permanent recording is required.

Ultra Class for high reliability
As a card of the "Ultra Class" it offers the necessary stability and endurance, which is needed in demanding and continuous monitoring environments. It is optimized for both read-only and combined read and write operations.

Solid transfer speeds
With a read speed of up to 100 MB/s and a write speed of up to 20 MB/s, data can be processed efficiently.

Built-in write protection
The adapter provided has a mechanical switch for manual write protection. It allows the data on the card to be saved from overwriting or deletion if required.

Technical system compatibility
The card supports SD-SPI mode and requires only a micro SD card slot for operation. It runs platform-independent under all operating systems.

Features

  • Capacity: 64GB storage.
  • Write Protection: Includes a mechanical switch for write protection.
  • Performance Class: A1 Application Performance Class.
  • Read Speed: Up to 100MB/s
  • Write Speed: Up to 20MB/s
  • Plug-and-Play Readiness: Pre-formatted in the FAT32 file system for instant, out-of-the-box use on compatible devices.
  • Universal Compatibility: Thanks to the adapter supplied, it can be used in any device that has an SD card slot
  • Optimized Mobile Storage: Engineered to provide a stable, low-latency memory boost for data-intensive mobile applications and large media backup libraries.

Scope of delivery

  • 64GB mSD memory card
  • SD card adapter

System requirements

  • micro SD card slot. All operating systems.

More interesting products

(*All information is plus legal VAT)