• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-mSDC-16GB microSDHC card 16 GB Class 10, UHS-Class 1, UHS-I incl. SD adapter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1283 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 16 GB micro SDHC card with SD card adapter, UHS-1, Class 10

  • 16 GB storage capacity
  • Class 10
  • High-Speed Performance: Features super-fast data transfer rates of up to 80 MB/s read and 10 MB/s write
  • Mobile Device Optimization: Specifically designed to provide "more power" and reliable storage for smartphones and tablets.
  • Robust Durability: Built to withstand various environments, the card is both water-resistant and shock-resistant.
  • Plug-and-Play Compatibility: Pre-formatted in FAT32 for immediate use in compatible devices.

Technical specifications

Product type

microSDHC card

Memory capacity

16 GB

Speed ​​class

Class 10

UHS-Class 1

UHS-I

Reading

80 MBps

Writing

10 MBps

Storage media features

incl. SD adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3788954 Renkforce RF-mSDC-16GB microSDHC card 16 GB Class 10, UHS-Class 1, UHS-I incl. SD adapter

User & Safety Instructions

User & Safety Instructions 3788954 Renkforce RF-mSDC-16GB microSDHC card 16 GB Class 10, UHS-Class 1, UHS-I incl. SD adapter

Description

This microSDHC card by Renkforce offers a reliable solution for memory expansion for mobile devices and cameras. Specially designed to meet the needs of full HD video and high resolution photography, it enables efficient data management and the backup of large photo libraries in business use.

High data transfer rate
With a transmission speed of up to 80 MB/s the card supports fast data transfers. This optimizes work processes when backing up media and ensures smooth recording of high-quality images and continuous video recording.

Optimization for mobile devices
The card is designed to support the performance of smartphones and tablets with stable additional memory. This provides a reliable solution for devices with limited internal memory and ensures consistent performance for data-intensive applications.

Robust design
The card is water- and impact-resistant to protect your data even under demanding conditions. This increases operational safety in different environments and protects important information against external influences.

Ready to use immediately
The card is pre-formatted in FAT32 format and enables direct start-up through plug-and-play. The adapter included in the delivery ensures full compatibility with all devices that support microSDHC and SDHC standards.

This text is machine translated.

Features

  • Versatile Usage: Ideal for memory-intensive tasks such as continuous video recording or storing large photo libraries.
  • Expandable Storage: Provides a reliable solution for devices with limited internal memory.
  • Standard Compatibility: Works with all devices supporting microSDHC and SDHC standards (via the included adapter).

Scope of delivery

  • 16GB mSD memory card
  • SD card adapter

System requirements

  • Windows® 2000, Windows® XP, Windows Windows Vista™, Windows® 7, Windows® 8, Windows® 8.1, Linux 2.4.0 or higher.

More interesting products

(*All information is plus legal VAT)