• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra® microSDHC microSDHC card 32 GB Class 10, UHS-I incl. SD adapter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

402 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Ultra® microSD

  • Class 10 and UHS-I for full HD video recording and playback
  • Transfer speeds of up to 120 MB/s.
  • SD™ adapter for cameras included

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

Class 10

UHS-I

Reading

120 MBps

Storage media features

incl. SD adapter

Depth

0.152 m

Height

0.001 m

Width

0.102 m

Weight

0.013 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2336835 SanDisk Ultra® microSDHC microSDHC card 32 GB Class 10, UHS-I incl. SD adapter

User & Safety Instructions

User & Safety Instructions 2336835 SanDisk Ultra® microSDHC microSDHC card 32 GB Class 10, UHS-I incl. SD adapter

Conformity certificate

Conformity certificate 2336835 SanDisk Ultra® microSDHC microSDHC card 32 GB Class 10, UHS-I incl. SD adapter

Description


Speed for better photos, increased app performance and full HD video
With SanDisk Ultra® microSD™ UHS-I card, you can record, store and share more than ever before. Our SanDisk Ultra microSD card with capacities of up to 1 TB offers space for more videos in Full HD and achieves transfer rates of up to 120 MB/s, so that you can copy your contents faster. ideal for Android™ smartphones and tablets, the card loads significantly faster thanks to A1 performance specification apps.

This text is machine translated.

Scope of delivery

  • Incl. SD adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.96€ 48.46*

More interesting products

(*All information is plus legal VAT)