• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS8GCFX602 CFast® card Industrial 8 GB

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CFast® card

Memory capacity

8 GB

Reading

500 MBps

Writing

350 MBps

Type

Industrial

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

50 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612739 Transcend TS8GCFX602 CFast® card Industrial 8 GB

Warranty Terms

Warranty Terms 2612739 Transcend TS8GCFX602 CFast® card Industrial 8 GB

Description

transcend CFast 2.0 CFX602 memory cards possess a SATA III-interface and offer high data transfer rates and an especially large storage capacity. transcend CFX602 cards can also be used as bootable drives.

This text is machine translated.

Features

  • Built-in ECC (Error Correction Code) functionalityAdvanced Global Wear Leveling and block management for exceptional reliabilitySupports S.M.A.R.T. for health monitoring, analysis and reporting for storage devicesTRIM Command for better performanceWear levelingEnergy-saving DevSleep (Device Sleep) modeComplies with RoHS standardsMeets CFast specification 2.0MLC NAND FlashDurability 10,000 insertion/removal cycles

More interesting products

(*All information is plus legal VAT)