• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS512GCFX610 CFast® card 512 GB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Transcend CFX610 CFast card

  • Built-in LDPC ECC (Error Correction Code) functionality
  • Advanced global wear-leveling and Block management for special reliability
  • Supports the S.M.A.R.T. function for health monitoring, analysis and reporting for storage devices
  • TRIM Command for better performance
  • NCQ Command for better performance
  • Full drive encryption with Advanced Encryption Standard (AES)
  • Energy-saving DevSleep (Device Sleep) mode

Technical specifications

Product type

CFast® card

Memory capacity

512 GB

Reading

550 MBps

Writing

520 MBps

Storage media features

256-bit AES encryption

Industrial-grade

Temperature-proof

3d NAND performance technology

SSD TRIM

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308027 Transcend TS512GCFX610 CFast® card 512 GB

Warranty Terms

Warranty Terms 3308027 Transcend TS512GCFX610 CFast® card 512 GB

Description

The CFX610 CFast card from Transcend is equipped with 112-layer 3D NAND flash and SATA III 6Gb/s interface and offers high transfer speeds and high capacities as well as plug-and-play comfort. The CFX610 can be operated stable at temperatures between -5 °C and 70 °C. A wide temperature range model (-40 °C to 85 °C) is available on request, suitable for gaming machines, health equipment, transport systems and other embedded systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)