• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend High Endurance 350V microSDXC card 64 GB Class 10, UHS-I incl. SD adapter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

microSDXC card

Memory capacity

64 GB

Speed ​​class

Class 10

UHS-I

Reading

100 MBps

Writing

45 MBps

Storage media features

incl. SD adapter

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932448 Transcend High Endurance 350V microSDXC card 64 GB Class 10, UHS-I incl. SD adapter

Information

Information 1932448 Transcend High Endurance 350V microSDXC card 64 GB Class 10, UHS-I incl. SD adapter

Warranty Terms

Warranty Terms 1932448 Transcend High Endurance 350V microSDXC card 64 GB Class 10, UHS-I incl. SD adapter

Description

MicroSDXC 350V
Transcend's High Endurance microSDXC 350V memory cards are designed for Dashcams, security cameras and surveillance systems and therefore meet the requirements of write-intensive applications. To ensure maximum reliability, the High Endurance microSDXC 350V memory cards undergo extensive tests under harsh conditions. The cards should be protected against water, extreme temperatures, electrostatic discharge, X-rays and impacts.

For write-intensive applications
Dashboard cameras and security cameras require stable recording performance over a long period of time to ensure critical moments are recorded. The High Endurance microSDXC 350V memory cards from Transcend offer extraordinary terabytes of written (TBW) values of up to 170 TB and provide information about the total data quantity, with which the card can be written over the entire life span.

Stability and reliability you can rely on
The microSDXC 350V memory cards from Transcend offer a reliable performance, which makes them suitable for write-intensive applications and ensure that evidence is recorded in full HD and without loss of image.

No-end storage space
The microSDXC 350V memory cards from Transcend possess a capacity of up to 128 GB - adequate space for thousands of photos and hours of full HD videos. So you don't have to worry about running out of space.

Extremely tough
To provide the best performance and stability, Transcend microSD memory cards are tested for extreme conditions. They are temperature-resistant, waterproof, shock-resistant, X-ray-resistant and withstand static electricity

RecoveRx software
Transcend offers the exclusive RecoveRx data recovery software, with which you can search the Transcend storage medium thoroughly for traces of deleted photos, documents, music and videos.

This text is machine translated.

Scope of delivery

  • MicroSDXC card
  • Incl. SD card adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.48*

More interesting products

(*All information is plus legal VAT)