• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 16 GB Class 10 MicroSDHC card including SD adapter

  • 16 GB storage capacity
  • Class 10
  • 30 years conditional guarantee from the manufacturer

Technical specifications

Product type

microSDHC card

Memory capacity

16 GB

Speed ​​class

Class 10

UHS-I

Reading

30 MBps

Writing

12 MBps

Storage media features

incl. SD adapter

Type

Retail

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 415539 Transcend Premium microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter

Information

Information 415539 Transcend Premium microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter

Warranty Terms

Warranty Terms 415539 Transcend Premium microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter

Description

Transcend's microSDHC Class 10 card is only about a tenth as big as a standard SD card with small dimensions and high speed. It complies with the new Class 10 specification and offers minimum transfer rates of 10 Mbps with devices that support SD 3.0. The microSDHC Class 10 card is a perfect combination of compact design, high speed and large storage space of 16 GB.

All microSDHC cards have passed the compatibility and reliability tests and have a warranty of 30 years. Each card has an integrated ECC (Error Correction Code) error correction which automatically detects and removes errors during data transmission.

Scope of delivery

  • Memory card
  • SD adapter

More interesting products

(*All information is plus legal VAT)