• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium microSDXC card Industrial 64 GB Class 10, UHS-I incl. SD adapter

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Transcend micro SDXC card 64 GB Class 10 UHS-I with SD adapter

  • 64 GB storage capacity
  • Transmission speeds of up to 45 MB/s
  • Smooth Full HD video recordings
  • Particularly resistant
  • Class 10 compliant
  • Free download of the RecoveRx Photo Recovery Software

Technical specifications

Product type

microSDXC card

Memory capacity

64 GB

Speed ​​class

Class 10

UHS-I

Reading

45 MBps

Writing

15 MBps

Storage media features

incl. SD adapter

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404205 Transcend Premium microSDXC card Industrial 64 GB Class 10, UHS-I incl. SD adapter

Information

Information 1404205 Transcend Premium microSDXC card Industrial 64 GB Class 10, UHS-I incl. SD adapter

Warranty Terms

Warranty Terms 1404205 Transcend Premium microSDXC card Industrial 64 GB Class 10, UHS-I incl. SD adapter

Description

Transcend micro SDXC Class 10-cards with UHS-I provide lightning-fast data transfer rates. Unleash the full potential of your portable devices with read speeds of up to 45MB per second and no slowing. 64 GB memory offers space for images, films, music files and other documents.

Specially developed for users of mobile phones, smartphones, eBooks, tablet PCs and portable games consoles, Transcend's microSDHC class 10 cards are the ideal solution for extending the memory of your mobile device. All memory cards are subjected to stringent reliability tests and are compatible with all modern devices.

The card complies with speed class 10. The speed class determines the minimum speed guaranteed to be supported by the memory card. Classes 2, 4 and 6 Class 10 provides with a guaranteed write speed of 10MB per second. With a UHS-I enabled device, may be even higher write speeds can be achieved.

To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.

Extremely tough
In order to offer you the best performance and stability, Transcend's microSD memory cards under the following extreme conditions tested:
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Impact: Shock and vibration-proof as well as resistant to bending and turning

Including SD Adapter
Your microSD cards even more versatile and convenient to use, is a practical SD adapter included in the delivery. This expands the application possibilities of your microSD card to all SDXC compatible devices such as digital cameras, SLR cameras or digital video cameras.

This text is machine translated.

Scope of delivery

  • MicroSDXC card
  • SD card adapter

More interesting products

(*All information is plus legal VAT)