
Technical specifications
- Product type
Bracket
- Content
1 pc(s)
- Factory colour
Silver
- Material
Metal
- Compatible with
Finder
- Compatible with series
Finder 60 series
Finder 90 series
- Compatible with (type)
Finder 60.12
Finder 60.13
Finder 90.02
Finder 90.03
Finder 90.72
Finder 90.72.0
Finder 90.73
Finder 90.73.0
- RoHS-compliant
Yes
- Type
090.33
- Type
Metallic bracket for sockets 90.02/90.03
- Type
090.33
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502965 Bracket 090.33 Silver 1 pc(s) Finder 090.33
User & Safety Instructions
User & Safety Instructions 502965 Bracket 090.33 Silver 1 pc(s) Finder 090.33
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 9.02*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























