
Bracket 094.71 1 pc(s) Finder 094.71
EAN:
Part number:
Item no:
Number
Minimum order quantity: 7
Total (€ 0.29 / piece)
€ 2.03
incl. VAT
14-day return policy included
Highlights & Details
Accessories for series 55, series 94
Our service for you
Technical specifications
- Product type
Bracket
- Content
1 pc(s)
- Compatible with
Finder
- Compatible with series
Finder 55 series
Finder 94 series
- Compatible with (type)
Finder 55.32
Finder 55.33
Finder 55.34
Finder 94.82.1
Finder 94.83.1
Finder 94.83.10
Finder 94.84.1
Finder 94.84.10
- RoHS-compliant
Yes
- Type
094.71
- Type
Metal bracket for all series 94 sockets
- Type
094.71
Documents & Downloads
Datasheet
Datasheet 503107 Bracket 094.71 1 pc(s) Finder 094.71
User & Safety Instructions
User & Safety Instructions 503107 Bracket 094.71 1 pc(s) Finder 094.71
Description
Retaining clip in socket to secure relay.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.02*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















