
Highlights & Details
Relay socket
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ LED
+ EMC emission suppressor
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with (type)
Finder 41.52
Finder 41.61
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- RoHS-compliant
Yes
- Type
93.02.7.024
DIN rail (top hat rail) 35 mm
14
77.1 mm
89.7 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842235 Finder 93.02.7.024 Relay socket + LED, + EMC emission suppressor Finder 41.52, Finder 41.61 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842235 Finder 93.02.7.024 Relay socket + LED, + EMC emission suppressor Finder 41.52, Finder 41.61 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.28€ 19.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































