
Finder 92.03 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H)
Highlights & Details
Finder 92.03 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H) 91.3 x 40 x 60.9 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Number of pins
11
- Compatible with
Finder
- Compatible with series
Finder 62 series
- Compatible with (type)
Finder 62.31
Finder 62.32
Finder 62.33
- Width
40 mm
- Height
60.9 mm
- Length
91.3 mm
- Dim
(L x W x H) 91.3 x 40 x 60.9 mm
- RoHS-compliant
Yes
- Type
92.03
- Type
Screw socket, snaps onto DIN rail, EMC/timer module position
Documents & Downloads
Datasheet
Datasheet 503135 Finder 92.03 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H)
User & Safety Instructions
User & Safety Instructions 503135 Finder 92.03 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































