
Finder Plug-in module + RC circuit 99.02.0.230.09 Compatible with (type): Finder 90.03, Finder 60.13.8.230.0040 1 pc(s)
Highlights & Details
RC snubber
Our service for you
Technical specifications
- Product type
Plug-in module
- Features
+ RC circuit
- Type
99.02.0.230.09
- Content
1 pc(s)
- Min. operating voltage
110 V DC
- Max. operating voltage
240 V DC
- Operating voltage
110 - 240 V DC
- Case colour
Grey
- Compatible with
Finder
- Compatible with (type)
Finder 90.03
Finder 60.13.8.230.0040
- Compatible with series
Finder 90 series
Finder 60 series
- RoHS-compliant
Yes
- Type
RC snubber
- Nominal voltage (details)
110 - 240 V DC/AC
- Type
99.02.0.230.09
Documents & Downloads
Datasheet
Datasheet 503139 Finder Plug-in module + RC circuit 99.02.0.230.09 Compatible with (type): Finder 90.03, Finder 60.13.8.230.0040 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503139 Finder Plug-in module + RC circuit 99.02.0.230.09 Compatible with (type): Finder 90.03, Finder 60.13.8.230.0040 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















