
Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.
Highlights & Details
Indicator and EMC suppression module, series 99.02
Technical specifications
- Product type
Plug-in module
- Features
+ LED
+ flyback diode
- Type
99.80.9.024.99
- Content
1 pc(s)
- Min. operating voltage
6 V DC
- Max. operating voltage
24 V DC
- Operating voltage
6 - 24 V DC
- Case colour
Blue
- Colour
Green
- Compatible with
Finder
- Compatible with (type)
Finder 94.54.1
Finder 94.84.3
Finder 95.85.3
Finder 95.95.3
- Compatible with series
Finder 94 series
Finder 95 series
- Weight
23.00
- RoHS-compliant
Yes
- Type
LED-Display + Freewheeling diode (+ to terminal A1, 6 - 24 V / DC)
- Nominal voltage (details)
6 - 24 V DC
- Type
99.80.9.024.99
Diode
DC
TRUE
6-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503068 Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.
User & Safety Instructions
User & Safety Instructions 503068 Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 11.48€ 9.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.3, Finder 95.85.3, Finder 95.95.3](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)





![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























