
Technical specifications
- Product type
Plug-in module
- Features
+ LED
+ flyback diode
- Type
RIF-LDP-12-24 DC
- Content
1 pc(s)
- Operating voltage
24 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Case colour
Grey
- Colour
Yellow
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225426 Phoenix Contact Plug-in module + LED, + flyback diode RIF-LDP-12-24 DC Colours (LEDs): Yellow 1 pc(s)
Datasheet 2225426 Phoenix Contact Plug-in module + LED, + flyback diode RIF-LDP-12-24 DC Colours (LEDs): Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225426 Phoenix Contact Plug-in module + LED, + flyback diode RIF-LDP-12-24 DC Colours (LEDs): Yellow 1 pc(s)
Description
This text is machine translated.














![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)














