
Finder Plug-in module + flyback diode 99.02.3.000.00 Compatible with (type): Finder 90.02, Finder 90.03, Finder 92.03, F
Highlights & Details
Indicator and EMC suppression module, series 99.02
Our service for you
Technical specifications
- Product type
Plug-in module
- Features
+ flyback diode
- Type
99.02.3.000.00
- Content
1 pc(s)
- Min. operating voltage
6 V DC
- Max. operating voltage
220 V DC
- Operating voltage
6 - 220 V DC
- Case colour
Grey
- Compatible with
Finder
- Compatible with (type)
Finder 90.02
Finder 90.03
Finder 92.03
Finder 94.03
Finder 94.04
Finder 95.05
Finder 96.02
Finder 96.04
- Compatible with series
Finder 90 series
Finder 92 series
Finder 94 series
Finder 95 series
Finder 96 series
- RoHS-compliant
Yes
- Type
Free-wheel diode (+ to terminal A1, 6 - 220 V/DC)
- Nominal voltage (details)
circuit resistance 220 V DC
- Type
99.02.3.000.00
Documents & Downloads
Datasheet
Datasheet 502963 Finder Plug-in module + flyback diode 99.02.3.000.00 Compatible with (type): Finder 90.02, Finder 90.03, Finder 92.03, F
User & Safety Instructions
User & Safety Instructions 502963 Finder Plug-in module + flyback diode 99.02.3.000.00 Compatible with (type): Finder 90.02, Finder 90.03, Finder 92.03, F
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 11.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

















