
Finder Plug-in module + LED, + varistor 99.80.0.230.98 Colours (LEDs): Green Compatible with (type): Finder 84.84.2, Fin

Highlights & Details
Indicator and EMC suppression module, series 99.02
Technical specifications
- Product type
Plug-in module
- Features
+ LED
+ varistor
- Type
99.80.0.230.98
- Content
1 pc(s)
- Min. operating voltage
110 V DC
110 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
110, 110 - 240, 240 V DC, V AC
- Case colour
Blue
- Colour
Green
- Compatible with
Finder
- Compatible with (type)
Finder 84.84.2
Finder 94.54.1
Finder 94.82.3
Finder 94.84.3
Finder 94.92.3
Finder 94.94.3
Finder 95.55.3
Finder 95.83.3
Finder 95.85.3
Finder 95.93.3
Show more
- Compatible with series
Finder 84 series
Finder 94 series
Finder 95 series
- Weight
27.00
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Type
LED Display + Varistor (110 - 240 V DC / AC)
- Nominal voltage (details)
110 - 240 V DC/AC
- Type
99.80.0.230.98
Varistor (voltage-sensitive resistor)
AC/DC
TRUE
110-220 V
110-220 V
110-220 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503041 Finder Plug-in module + LED, + varistor 99.80.0.230.98 Colours (LEDs): Green Compatible with (type): Finder 84.84.2, Fin
User & Safety Instructions
User & Safety Instructions 503041 Finder Plug-in module + LED, + varistor 99.80.0.230.98 Colours (LEDs): Green Compatible with (type): Finder 84.84.2, Fin
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 10.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)














