
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Relay socket
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with (type)
Finder 46.52
- Width
15.8 mm
- Height
35.3 mm
- Length
82.9 mm
- Dim
(L x W x H) 82.9 x 15.8 x 35.3 mm
- RoHS-compliant
Yes
- Type
97.02
Documents & Downloads
Datasheet
Datasheet 1842254 Finder 97.02 Relay socket Finder 46.52 (L x W x H) 82.9 x 15.8 x 35.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842254 Finder 97.02 Relay socket Finder 46.52 (L x W x H) 82.9 x 15.8 x 35.3 mm 1 pc(s)
Description
Hints
Approvals: CULus, EAC, IMQ, CSA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































