
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Current: max. 12 A
- Contact resistance: ≤50 MΩ
- Pitch: 5 mm
- Plastic material: PBT
- Operating & storage humidity: <95 %RH
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Print
- Mounting type
PCB
- Operating voltage
300 V AC
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
13 mm
- Height
9.4 mm
- Length
30.2 mm
- Dim
(L x W x H) 30.2 x 13 x 9.4 mm
- Type
TC-10580788
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2645197 TRU COMPONENTS TC-10580788 Relay socket 300 V AC (L x W x H) 30.2 x 13 x 9.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2645197 TRU COMPONENTS TC-10580788 Relay socket 300 V AC (L x W x H) 30.2 x 13 x 9.4 mm 1 pc(s)
Description
Scope of delivery
- Main unit
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.22*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































