
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Accessories for series 88: Socket series 90
- With cage clamps
- This text is machine translated.
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Number of pins
8
- Compatible with
Finder
- Compatible with (type)
Finder 88.12
- Min. temperature
+70 °C
- Max. temperature
-40 °C
- RoHS-compliant
Yes
- Type
90.20
- Type
8-pin screw socket for relays 88.12
- Type
90.20
- Operating voltage
-
DIN rail (top hat rail) 35 mm
38
25.5 mm
67 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 506098 Finder 90.20 Relay socket Finder 88.12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506098 Finder 90.20 Relay socket Finder 88.12 1 pc(s)
Description
Screw socket with integrated DIN rail clip fastening.
Hints
Approvals: CULus, EAC, IMQ, VDE, CSA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































