
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Finder 95.65.M Relay socket + bracket (L x W x H) 15.6 x 63.1 x 33.3 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
- Connection
Screw terminal
- Mounting type
DIN rail
- Width
63.1 mm
- Height
33.3 mm
- Length
15.6 mm
- Dim
(L x W x H) 15.6 x 63.1 x 33.3 mm
- RoHS-compliant
Yes
- Type
95.65.M
- Type
Relay socket with bracket
Documents & Downloads
Datasheet
Datasheet 504505 Finder 95.65.M Relay socket + bracket (L x W x H) 15.6 x 63.1 x 33.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504505 Finder 95.65.M Relay socket + bracket (L x W x H) 15.6 x 63.1 x 33.3 mm 1 pc(s)
Description
For relays with Part no. 50 39 16, 50 39 24, 50 39 32, 50 39 75, 50 39 83 and 50 39 91.
Hints
Approvals: CULus, EAC, CSA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































