
Highlights & Details
Series 40 plug/print relay
- 5mm pinning
- Tin plated pins for PCB
- AgNi contacts
Our service for you
Technical specifications
- Product type
PCB relay
- Type
40.52.9.012.5000
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.8 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
220 Ω
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coil (hard gold-plated contacts)
- Nominal voltage (details)
12 V DC
- Switching capacity
(AC1) 2000 VA
- Switching current
8 A
- Type
40.52.9.012.5000
- Nominal voltage range
8.8 - 18 V
Documents & Downloads
Datasheet
Datasheet 502974 Finder 40.52.9.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502974 Finder 40.52.9.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.48€ 15.98*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































