
Finder 95.05 Relay socket Compatible with series: Finder 40 series, Finder 44 series Finder 40.52, Finder 40.61, Finder
Highlights & Details
Other accessories for series 40, 41, 44 Series: 95
Technical specifications
- Design: "Safe separation" according to VDE 0106/101
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Weight
496.00
- Compatible with
Finder
- Compatible with series
Finder 40 series
Finder 44 series
- Compatible with (type)
Finder 40.52
Finder 40.61
Finder 44.62
- Width
15.8 mm
- Height
60.9 mm
- Length
78.6 mm
- Dim
(L x W x H) 78.6 x 15.8 x 60.9 mm
- RoHS-compliant
Yes
- Type
95.05
- Type
Screw socket with snap closure for DIN rail: Safe isolation according to VDE 0106/101
- Type
95.05
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502802 Finder 95.05 Relay socket Compatible with series: Finder 40 series, Finder 44 series Finder 40.52, Finder 40.61, Finder
User & Safety Instructions
User & Safety Instructions 502802 Finder 95.05 Relay socket Compatible with series: Finder 40 series, Finder 44 series Finder 40.52, Finder 40.61, Finder
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 22.77€ 16.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































































