
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Finder screw socket 95.63
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with (type)
Finder 40.31
- Width
15.5 mm
- Height
35.5 mm
- Length
68 mm
- Dim
(L x W x H) 68 x 15.5 x 35.5 mm
- RoHS-compliant
Yes
- Type
95.63
DIN rail (top hat rail) 35 mm
15.5
35.5 mm
68 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842244 Finder 95.63 Relay socket Finder 40.31 (L x W x H) 68 x 15.5 x 35.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842244 Finder 95.63 Relay socket Finder 40.31 (L x W x H) 68 x 15.5 x 35.5 mm 1 pc(s)
Description
Screw socket 95.63
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, CSA.










































