
Finder Light sensor + EMC emission suppressor, + LED, + varistor 99.01.0.024.98 Colours (LEDs): Green Compatible with (t
Highlights & Details
Technical specifications
- Packaging type
Bulk
- Product type
Light sensor
- Features
+ EMC emission suppressor
+ LED
+ varistor
- Type
99.01.0.024.98
- Content
1 pc(s)
- Min. operating voltage
6 V DC
- Max. operating voltage
24 V DC
- Operating voltage
6 - 24 V DC
- Colour
Green
- Compatible with
Finder
- Compatible with (type)
Finder 96.74
Finder 96.72
- Compatible with series
Finder 96 series
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196678 Finder Light sensor + EMC emission suppressor, + LED, + varistor 99.01.0.024.98 Colours (LEDs): Green Compatible with (t
User & Safety Instructions
User & Safety Instructions 2196678 Finder Light sensor + EMC emission suppressor, + LED, + varistor 99.01.0.024.98 Colours (LEDs): Green Compatible with (t
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 71.39*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)















