• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bracket 2905985 Metal 10 pc(s) Phoenix Contact RIF-RHM-1-H Piece

Image similar
Packaging type
Piece
Product type
Bracket
Material
Metal
Content
10 pc(s)
Factory colour
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for relay socket RIF-1, for 25 mm high miniature power relays
Packaging type

Piece

Product type

Bracket

Content

10 pc(s)

Factory colour

Metal

Material

Metal

Compatible with

Phoenix Contact

Type

RIF-RHM-1-H

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225656 Bracket 2905985 Metal 10 pc(s) Phoenix Contact RIF-RHM-1-H Piece

Datasheet 2225656 Bracket 2905985 Metal 10 pc(s) Phoenix Contact RIF-RHM-1-H Piece

User & Safety Instructions

User & Safety Instructions 2225656 Bracket 2905985 Metal 10 pc(s) Phoenix Contact RIF-RHM-1-H Piece

Description

Relay bracket, wire version, suitable for relay socket RIF-1, for 25 mm high miniature power relays

This text is machine translated.