• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bralo 1080006415 Blind rivet (Ø x L) 6.4 mm x 15 mm Steel Aluminium 200 pc(s)

Product type
Blind rivet
Length
15 mm
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range: 4 - 9 mm
Product type

Blind rivet

(Ø)

6.4 mm

Length

15 mm

Content

200 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Dim

(Ø x L) 6.4 mm x 15 mm

Max. clamping range

9 mm

Min. clamping range

4 mm

Clamping range

4 - 9 mm

Material properties (spikes)

zinc plated

Material (details)

Aluminum/Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478123 Bralo 1080006415 Blind rivet (Ø x L) 6.4 mm x 15 mm Steel Aluminium 200 pc(s)

Description

Features

  • Sleeve: Aluminum Al Mg 2.5
  • Punch: Steel, galvanised 3μ mín.
  • This text is machine translated.

What kind of Rivets are you looking for?