• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bralo 371205007 Blind rivet nut (Ø x L) 6.9 mm x 11.5 mm M5 Steel (galvanized) 500 pc(s)

1/2
Product type
Blind rivet nut
Length
11.5 mm
Thread size
M5
Material
Steel (galvanized)
Max. clamping range
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range: 0.5 - 3 mm.
Product type

Blind rivet nut

(Ø)

6.9 mm

Length

11.5 mm

Content

500 pc(s)

Thread size

M5

Dim

(Ø x L) 6.9 mm x 11.5 mm

Material

Steel (galvanized)

Max. clamping range

3 mm

Min. clamping range

0.5 mm

Clamping range

0.5 - 3 mm

Material (details)

Steel

Documents & Downloads

Datasheet

Datasheet 478264 Bralo 371205007 Blind rivet nut (Ø x L) 6.9 mm x 11.5 mm M5 Steel (galvanized) 500 pc(s)

User & Safety Instructions

User & Safety Instructions 478264 Bralo 371205007 Blind rivet nut (Ø x L) 6.9 mm x 11.5 mm M5 Steel (galvanized) 500 pc(s)

Description

Features

  • Steel-zinc coated
  • Chromium VI free min. 7 μ mín.
  • This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)