• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112254 Countersunk-head rivet (Ø x L) 2.5 mm x 6 mm Steel 1000 pc(s)

Product type
Countersunk-head rivet
Length
6 mm
DIN standard
DIN 661
Material
Steel
Max. clamping range
4 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk-head rivet

Our service for you

Technical specifications

Product type

Countersunk-head rivet

(Ø)

2.5 mm

Length

6 mm

Content

1000 pc(s)

Dim

(Ø x L) 2.5 mm x 6 mm

DIN standard

DIN 661

Material

Steel

Max. clamping range

4 mm

Min. clamping range

2.5 mm

Clamping range

2.5 - 4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112254 TOOLCRAFT 112254 Countersunk-head rivet (Ø x L) 2.5 mm x 6 mm Steel 1000 pc(s)

Description

This text is machine translated.

DIN 661 steel countersunk-head rivet dimensions: 2.5 x 6

Scope of delivery

  • 1000 x countersunk-head rivet DIN 661.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)