• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Flat square Rod (L x W x H) 500 x 3 x 1 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.58)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRASS-flat profile 3 X 1 X 500

  • Material: Brass

Technical specifications

Product type

Rod

Dim

(L x W x H) 500 x 3 x 1 mm

Material

Brass

Type

Flat square

Length

500 mm

Height

1 mm

Width

3 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361327 Brass Flat square Rod (L x W x H) 500 x 3 x 1 mm 1 pc(s)

Description

Universal brass flat profile for model construction.

This text is machine translated.

Scope of delivery

  • 1 x brass flat profile.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)