
Total (1 m = € 23.98)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Flat profile brass
- Many possible applications
Technical specifications
- Product type
Rail
- Dim
(L x W x H) 500 x 15 x 4 mm
- Material
Brass
- Type
Planar
- Length
500 mm
- Height
4 mm
- Width
15 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Flat profile
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 222299 Brass Planar Rail (L x W x H) 500 x 15 x 4 mm 1 pc(s)
Description
Brass · (Drill and lathe quality).
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















