
Number
Total (1 m = € 21.98)
€ 11.99
-8 %
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Tube brass
Technical specifications
- Product type
Rail
- Dim
(Ø x L) 10 mm x 50 cm
- Material
Brass
- Type
Tube
- Length
50 cm
- (Ø)
10 mm
- Inside diameter
8 mm
- Wall thickness
1 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Tube profile
Documents & Downloads
Datasheet
Datasheet 221797 Brass Tube Rail (Ø x L) 10 mm x 50 cm Inside diameter: 8 mm
User & Safety Instructions
User & Safety Instructions 221797 Brass Tube Rail (Ø x L) 10 mm x 50 cm Inside diameter: 8 mm
Description
Hints
N.B. Dimension tolerance: up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.46€ 97.46*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























