
Number
Total (1 m = € 2.98)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
BRASS-TUBE 5 X 4.4
- Material: Brass
Technical specifications
- Product type
Rod
- Dim
(Ø x L) 5 mm x 50 cm
- Material
Brass
- Type
Tube
- Length
50 cm
- (Ø)
5 mm
- Inside diameter
4.4 mm
- Wall thickness
0.3 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361313 Brass Tube Rod (Ø x L) 5 mm x 50 cm Inside diameter: 4.4 mm 1 pc(s)
Description
Universal brass tube for model construction.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x brass tube.
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.98*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















