• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brateck Technology Washing machine pedestal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

330 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Washing machine pedestal

  • Suitable for most washing machines
  • Three open sides and one side with baffle
  • Height adjustable: bottom baffle can be manually raised and lowered to a height of 5cm/10cm/15cm as storage compartment for detergent, fabric softener etc.

Technical specifications

  • with shelf
  • height adjustable
Factory colour

White

Product type

Washing machine pedestal

Weight

10.5 kg

Material

Steel

Width

606 mm

Height

400 mm

Length

606 mm

Max. load capacity

200 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208796 Brateck Technology Washing machine pedestal

Description

Three sides are open and one side is equipped with a deflector plate. The lower partition can be manually raised and lowered to a height of 5 cm/10 cm/15 cm to create a storage compartment for detergent, softener, etc.

This text is machine translated.

Features

  • Steel material
  • Easy installation, disassembly & assembly with 4 gaskets
  • Max load capacity: 200kg

Scope of delivery

  • Main unit
  • Installation bag
  • Manual

More interesting products

(*All information is plus legal VAT)