• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bratmaxx 14506 Pot set 7-piece

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BRETmaxx cooking pot set with glass covers 7-PCs.

  • 3 aluminum pots with glass cover and 1 aluminum pan – optimum heat distribution, including soft-touch handles
  • Nobpened soil for bald, low-fat dishes - food is not in juice or fat
  • Improved Anti-stick-effect & Scratch-sensitivity - no sticking & burning of the food
  • Simply stack the pots (2.3, 1.7 & 3.8 l) and pan (Ø 24 cm) easily together and store them in a space-saving way
  • The German BRATmaxx brand provides more fun cooking and roasting with modern cookware

Technical specifications

Product type

Pot set

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411101 Bratmaxx 14506 Pot set 7-piece

Description

Cooking is fun in this way – with the extensive aluminum pot & pan set by BRTmaxx.

The cookware is Ideal for the small or the first own apartment. It consists of three pots with glass cover and a pan of Ø 24.5 cm. The ceramic non-stick coating ensures low-fat cooking and roasting, and also avoids the annoying sticking of the food to the bottom of the pan and pan. So you can cook meat, fish, vegetables and co-workers individually and then let the meat slide out of the pan as if by yourself.

Create crispy chicken nuggets, juicy steaks, stews, pasta, sauces and many other favorite dishes with the XXL pot & pan set - effortlessly, quickly and super easy! Thanks to the pot & pan set you have everything ready from now on, you need WAS for a modern and especially low-fat kitchen!

On top of that, the light aluminum ensures even heat distribution, while the soft-touch handles provide maximum ease of use. The pyramid structure of the frying pan also contributes to a good distribution of heat: The cutouts absorb fat and liquids and the meat can be cooked to the exact point on the burls.

The BRATmaxx aluminum pan and pan set – suitable for all cookers, also for induction. Easy to clean.

This text is machine translated.

Scope of delivery

  • 3x pot with glass cover
  • Pan

More interesting products

(*All information is plus legal VAT)