• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Braun Kombipack 96M Original Scherkopf Foil head Stainless steel, Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

  • Product type: Shaving head
  • Product color: Black, stainless steel
  • Suitable for Brown Series 9+ Pro
Product type

Foil head

Suitable for

Braun

Factory colour

Stainless steel

Black

Weight

0.025

UKCA

yes

Quantity

1

Number of replacement blades included

3

Replace after

18 Monat( e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639489 Braun Braun Kombipack 96M Original Scherkopf Foil head Stainless steel, Black 1 pc(s)

Description

The average Braun shaver cuts 6 million hair every 18 months. This means that the shaving head gradually wears and the shaving can become less thorough and comfortable. Brown therefore recommends changing the shaving head of your shaver every 18 months to get the shaver back to its best shape. Take care of your shaver and in return it rewards you with optimum beard care.

This text is machine translated.

Features

  • The ORIGINAL from Braun: Made in Germany. Use only original Braun shaving heads to avoid damage to your shaver
  • Get 100% shaving performance back: For an optimal shave, we recommend replacing the shaving head every 18 months
  • Perfect thoroughness (0.00mm): 5+1 perfectly synchronized shaving elements gently cut even the densest beards with each stroke
  • Exceptional skin protection: With ultra-thin precision blades you shave more efficiently than with any previous Series 9 for an incredibly gentle shave
  • Switch to Braun's most advanced shaving head. Compatible with all Series 9 shavers. Replace easily with just one click

More interesting products

(*All information is plus legal VAT)