• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun CCR2 Cleaning cartridge Blue 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 64.68)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Braun Clean & Charge refills cleaning cartridge

  • Excellent compatibility: Ideal for Braun shaver with Clean&Charge cleaning station
  • And compatible with a wide range of models (such as Series 3, Series 5, Series 7, Series 9 and many others)
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Product type: Cleaning cartridge
Product type

Cleaning cartridge

Suitable for

Braun

Factory colour

Blue

Quantity

2

Cleaning cartridge

yes

Easy to clean

yes

Documents & Downloads

Security datasheet

Security datasheet 3828276 Braun CCR2 Cleaning cartridge Blue 2 pc(s)

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

Give your shaver the ultimate freshness and cleaning experience with the original Braun CCR2 cleaning cartridge set!
This practical set of 2 makes sure that your shaver functions like new day after day. The alcohol-containing cleaning fluid removes residue from the shaving head thoroughly, while shaved beard are reliably removed and stored safely in the cleaning system. The result is a hygienic purity that you can feel every shave. Moreover, the application is very straightforward: After use, the used cartridge can be easily disposed of via the normal household waste. Get the perfect care for a long-lasting maximum performance of your Braun shaver!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)