• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Binoculars 20122 10 x 25 mm Amici roof prism Black 20122

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown Phototechnique 20122 Binoculars

  • Eye cup system: Rubber Pop-Up (retractable)
  • Dioptre balancing -4 / +4
  • Focus: Central focus

Technical specifications

Magnification

10 x

Product type

Binoculars

Lens Ø

25 mm

Dim

(L x W x H) 115 x 103 x 35 mm

Factory colour

Black

Weight

185 g

Exit pupil

2.5 mm

Type

Amici roof prism

Viewing angle

5.8°

Twilight factor (max.)

15.8

Near point

2.5 m

Width

103 mm

Height

35 mm

Length

115 mm

Pupillary distance

56 - 74 mm

Back focal length

10.3 mm

FOV (1000 m)

101 m

Coating

yes

Geometric luminous intensity

6.3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347218 Braun Phototechnik Binoculars 20122 10 x 25 mm Amici roof prism Black 20122

Description

The compact BRAUN binoculars with ULTRAIT® glass lens (10 x 25) are great for riding and motor sports, but also for nature lovers and bird lovers. If you would like to see, for instance, which PFERD crosses the finish line at the first while riding, then you are perfectly equipped with our 10 x 25 binoculars. The foldaway eyecups also enable people wearing spectacles a comfortable view. The binoculars have a feather-light weight of 185 g, WAS is an enormous advantage with long journeys or excursions. You can also fit it effortlessly on the accompanying carry strap.

This text is machine translated.

Scope of delivery

  • Brown Phototechnique 20122 Binoculars
  • Carrying case
  • Carry strap
  • Cleaning cloth
  • Instructions for use

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)