
Highlights & Details
Porro-Prism Zoom Binoculars 8 - 24 x 50, fully coated
- Zoom feature
- Light and easy-to-hold
- Green fully coated optics
- Waterproof
Technical specifications
- Magnification
8 up to 24 x
- Product type
Zoom binoculars
- Lens Ø
50 mm
- Dim
(L x W x H) 180 x 185 x 55 mm
- Factory colour
Black
- Weight
828 g
- Type
Porro prism
- Material (prisms)
BK-7
- Width
185 mm
- Height
55 mm
- Length
180 mm
- FOV (1000 m)
65 m
- Coating
Multi-coating, green
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 861029 National Geographic Zoom binoculars Porro-Zoom 8 up to 24 x 50 mm Porro prism Black 9064000
Information
Information 861029 National Geographic Zoom binoculars Porro-Zoom 8 up to 24 x 50 mm Porro prism Black 9064000
Description
Features
- Diopter adjustment
- Green fully coated optics
- Porro-Prism
- Tripod connection
- Weather resistant
Scope of delivery
- Binoculars
- Carrying case
- Neck strap
- Lens cover
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 215.96*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































