• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Navy binoculars 20135 7 x 50 mm Porro prism Yellow, Black 20135

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown Phototechnique 20135 Marine-Binoculars

  • Fog-free
  • Floatable
  • Illuminated 360 ° Compass
  • Waterproof
  • Dioptre compensation -5 / +5
  • Distance meter: Illuminated stripplate
  • Material: Rubber (housing)

Technical specifications

Magnification

7 x

Product type

Navy binoculars

Lens Ø

50 mm

Dim

(L x W x H) 155 x 200 x 80 mm

Factory colour

Yellow

Black

Weight

900 g

Exit pupil

6.8 mm

Type

Porro prism

Twilight factor (max.)

18.7

Width

200 mm

Height

80 mm

Length

155 mm

Pupillary distance

22 mm

FOV (1000 m)

132 m

Coating

multiple coating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347232 Braun Phototechnik Navy binoculars 20135 7 x 50 mm Porro prism Yellow, Black 20135

Description

A marine binoculars are standard on every boat or ship. Such a binoculars have to withstand many loads on board. The characteristics of the BRAUN Marine binoculars meet these requirements. The integrated illuminated compass can be very helpful for a reliable navigation on the water. As our binoculars swim, the captain doesn't have to worry about it when it overboard. The 7-fold magnification and the lens diameter of 50 mm permit a generous view field. The Porro BaK-4 Prism offers a clear and bright image at sea. Also suitable for people who wear glasses, and an illuminated strike plate also helps in distance measurement. The BROWN marine binoculars are characterized by their low weight of 900 g. So one can attach this effortlessly to the accompanying carry strap. If you want a firm hold for your binoculars, the Navy binoculars can be simply attached to a tripod thanks to an existing tripod thread.

This text is machine translated.

Scope of delivery

  • Brown Phototechnique 20135 Marine-Binoculars
  • Bag
  • Carry strap
  • Cleaning cloth
  • User manual
  • 2 x LR936 button cell

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)