Brown Silk-expert Pro PL5210 IPL Light impulse technology (IPL) Gold, white
Up to 2 years of smooth skin: Get first visible results after 2 treatments and a noticeable hair reduction of up to 95% after only 3 sessions
Intelligent Smart skinprotect sensor: The advanced sensor continuously analyzes your skin tone and automatically adjusts the flash intensity. The application is dermatologically and gynecological tested and does not require protective glasses
Very fast application with an enormous lifespan: A complete whole-body treatment takes only 10 minutes. With a capacity of 400,000 flashes of light (WAS corresponds to about 47 years of full treatment)
This long-lasting device is an excellent investment for the future
Technical specifications
Energy source: AC
Product type
IPL hair remover
Factory colour
Gold
White
Weight
275 g
Dim
(W x H x D) 70 x 222 x 55 mm
Width
70 mm
Height
222 mm
Depth
55 mm
Power supply (details)
100 - 240 V
Number of intensity levels
10
Number of modes
3
Body attachment
yes
Precision (face) attachment
no
Skin tone sensor
yes
Storage pouch
yes
Adjustable intensity
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828268 Braun Type 6031 IPL hair remover Gold, White
Description
Bring professional salon technology to your home with the Braun Silk expert Pro 5 PL5210 IPL! As one of the fastest and most powerful IPL devices from Braun, it offers you clinically confirmed, safe and permanent reduction of hair growth. Look forward to lasting silky smooth skin without expensive appointments in the studio.
Bring professional salon technology to your home with the Braun Silk expert Pro 5 PL5210 IPL! As one of the fastest and most powerful IPL devices from Braun, it offers you clinically confirmed, safe and permanent reduction of hair growth. Look forward to lasting silky smooth skin without expensive appointments in the studio.
This text is machine translated.
What kind of Women's Shavers & Epilators are you looking for?