• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1075206 Cable reel 10 m CEE plug (3-pin, 16 A)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable REEL ST CEE 180 Yellow 10m H07RN-F 3G2.5 Black

  • Special plastic drum body on galvanized support frame
  • Handy and light-weight - lots of cables in the smallest space
  • CEE plug 3-pin 230 V/16 A, 2 CEE sockets 3-pin 230 V/16 A
  • With over heating protection
  • For outdoor use, IP 44.
  • This text is machine translated.
  • A red circle with a yellow builder's hard hat in the centre. The text 'SPECIAL ROBUST' surrounds the image in the circle.
  • Red symbol with 'IP 44', cloud and raindrop. Indicates protection against water spray and solid foreign objects larger than 1 mm.

Technical specifications

Product type

Cable reel

Cable length

10 m

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE socket (3-pin, 16 A)

CEE socket (3-pin, 16 A)

Outlets

2

Cable standard

H07RN-F 3G 2,5 mm²

Reel diameter

180 mm

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472747 Brennenstuhl 1075206 Cable reel 10 m CEE plug (3-pin, 16 A)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.