• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081070010 Power strip (w/o switch) Blue, Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket Powerblock

  • 4 storage federal splash-proof sockets in 45°-arrangement with self-closing hinged lids to protect from contamination
  • With folding metal hooks
  • Red IP54 ingress protection icon with a cloud and rain, indicating dust-limited and splash-resistant equipment protection.<br>

Technical specifications

Product type

Power strip (w/o switch)

No. of PG sockets

4

Nominal voltage (details)

230 V

Nominal current (details)

16 A

Type

Without cable

IP54

Factory colour

Blue

Yellow

Weight

330 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586129 Brennenstuhl 1081070010 Power strip (w/o switch) Blue, Yellow

Information

Information 1586129 Brennenstuhl 1081070010 Power strip (w/o switch) Blue, Yellow

Description

Socket Power block 230 V/16 A IP54

This text is machine translated.

Hints

The same article complete with cable, under order no. 1586131.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)