• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1092202 Cable reel 5 m Black Switzerland plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vario Line cable box 4-way

  • Impact-resistant housing made of special plastic
  • Ergonomicaly formed carry grip.
  • Good stability through stable double base
  • 4 earthing contact sockets 230 V/10 A
  • With over heating protection
  • Sockets with increased touch protection
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

5 m

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,0 mm²

Used at

Indoors

Factory colour

Black

Black

Light grey

Nominal input voltage

230 V

Nominal current (details)

10 A

Weight

0.75 kg

Protection

Overheating protection

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472857 Brennenstuhl 1092202 Cable reel 5 m Black Switzerland plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.