• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1100542 Cable reel 4 m Black Switzerland plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Comfort Line cable box 4-way, 4 m

  • ideal for indoor use
  • 4 sockets
  • With over heating protection
  • CABLE DESIGNATION H05VV-F 3G1.0
  • Nominal current 10A
  • 'Made in Austria' badge with a red and white design reminiscent of the Austrian flag.

Technical specifications

Product type

Cable reel

Cable length

4 m

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,0 mm²

Used at

Indoors

Factory colour

Red

Nominal input voltage

230 V

Nominal current (details)

10 A

Weight

0.55 kg

IP22

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472684 Brennenstuhl 1100542 Cable reel 4 m Black Switzerland plug

Description

The Comfort-Line cable box from Brennenstuhl with 4m cable length impresses with its quality and safety in all areas. It has a practical rotating ring, which ensures easy handling of the mini cable reel. It also has increased touch protection and is ideal for use in the house.

This text is machine translated.

Features

  • Mini cable drum with 4 earthing contact socket outlets
  • Cable drum for indoor use with overheating protection
  • Household cable drum with convenient rotating ring for easy handling
  • Cable drum Indoor has sockets with increased touch protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.