• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1130782763 Cable reel 33 m Yellow T12 plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant G 290 equipment cable reel, T13 coupling, T12 plug, 33m H05VV-F 3G1.5 yellow

  • 'Seal with red and white striped pattern and text "Made in Austria" printed in black.'<br><br>Note: The translation is essentially identical to the source text, as it was already in English. I maintained the original formatting and kept the meaning precise.
  • Red symbol with a small half-circle and dots above. Below it reads 'IP 20', which indicates the protection rating for non-waterproof electronics.

Technical specifications

  • Max. Load capacity 10 A
  • Dim. (LxWxH) 37 cm x 28 cm x 19 cm
Product type

Cable reel

Cable length

33 m

Type A

T12 plug

Connector version

straight

Type B

T13 connector

Outlets

1

Cable colour

Yellow

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black/yellow

Nominal input voltage

230 V

Reel diameter

290 mm

Weight

5 kg

IP20

Documents & Downloads

Datasheet

Datasheet 3375524 Brennenstuhl 1130782763 Cable reel 33 m Yellow T12 plug

User & Safety Instructions

User & Safety Instructions 3375524 Brennenstuhl 1130782763 Cable reel 33 m Yellow T12 plug

Description

* Special plastic drum body on galvanized support frame.
* Ergonomic handle with axle for perfect cable routing for roll-up and roll-out.
* Ideal for lawn mowing, hedge cutting, etc.
* With overheating protection.
* T12/3 PLUG, 230V/10A PLUG.
* T13/3 CLUTCH, 230V/10A.

This text is machine translated.

Scope of delivery

  • Garant G 290 equipment cable reel 33m H05VV-F 3G1.5 yellow

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.