• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1132112010 Cable reel 10 m Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant CEE/3 Camping-Cable reel ST 180 IP44, 1x CEE 16A/230V, 1x Type T23 (IP55), 10m H07RN-F 3G2.5

  • For outdoor use and continuous use, IP 44
  • Drum body made of special plastic on galvanized carry frame
  • Handy and light-weight - lots of cables in the smallest space
  • Ergonomically designed handle for convenient and easy transport of the cable roll
  • The RN cable is very robust, oil-resistant and particularly suitable for professional use
  • Overheating protection, indicator light in case of overheating and overload
  • Sockets are equipped with self-closing lids
  • This text is machine translated.

Technical specifications

  • Power plug type CEE
  • Supported positioning: Indoors
  • Number of AC outputs: 2 AC outputs
Product type

Cable reel

Cable length

10 m

Inputs

CEE 16 A 2P+PE (3P) 230 V

Type B

CEE socket (3-pin, 16 A)

Outlets

2

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Factory colour

Black

Nominal input voltage

230 V

Reel diameter

180 mm

Weight

2.88 kg

Protection

With overheating protection and a control lamp that indicates overheating and overload

IP20

Power supply (details)

230 V

Maximum input power

1000 W

On/off switch

yes

Documents & Downloads

Datasheet

Datasheet 3805462 Brennenstuhl 1132112010 Cable reel 10 m Black

User & Safety Instructions

User & Safety Instructions 3805462 Brennenstuhl 1132112010 Cable reel 10 m Black

Description

Scope of delivery

  • Garant CEE/3 cable reel for camping

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.