
1/6
Cable reel
20 m
CEE 16 A 2P+PE (3-PIN) 230 V
2
Black
H07RN-F 3G 2,5 mm²
Black
Blue
230 V
16 A
240 mm
6.65 kg
With overheating protection and a control lamp which lights up in the event of overheating and overload
IP55
Plastic, rubber, neoprene
230 V
3500 W
yes
Datasheet 3805463 Brennenstuhl 1132212010 Cable reel 20 m Black
User & Safety Instructions 3805463 Brennenstuhl 1132212010 Cable reel 20 m Black
The necessary accessories are required to use the article as described.