• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1132212020 Cable reel 25 m Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant CEE/3 camping cable reel ST 300 IP44, 2x CEE 16A/230V, 2x type T23 (IP55), 25m H07RN-F 3G2.5

  • For outdoor use and continuous use, IP 44
  • Drum body made of special plastic on galvanized carry frame
  • Innovative carrying handle ""Cablepilot"" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging
  • The RN cable is very robust, oil-resistant and particularly suitable for professional use
  • Overheating protection, indicator light in case of overheating and overload
  • Sockets are equipped with self-closing lids
  • This text is machine translated.

Technical specifications

  • Power plug type CEE
  • Supported positioning: Outside
  • Number of AC outputs: 4 AC outputs
Product type

Cable reel

Cable length

25 m

Inputs

CEE 16 A 2P+PE (3-PIN) 230 V

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Factory colour

Black

Nominal input voltage

230 V

Reel diameter

300 mm

Type

Camping cable reel with an innovative carry handle "cablepilot"

Weight

6.65 kg

Protection

With overheating protection and a control lamp which lights up in the event of overheating and overload

IP55

Outputs

2x CEE 16 A 2P+PE (3p) 230 V and 2x Type J T23 (CH)

Charging method (Power Delivery)

with USB Power Delivery

Power supply (details)

230 V

Maximum input power

3500 W

On/off switch

yes

Documents & Downloads

Datasheet

Datasheet 3805464 Brennenstuhl 1132212020 Cable reel 25 m Black

User & Safety Instructions

User & Safety Instructions 3805464 Brennenstuhl 1132212020 Cable reel 25 m Black

Description

Scope of delivery

  • Garant CEE/3 camping cable reel St 300

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.